Part Details for CB1AHF-R-M-12V by Panasonic Electronic Components
Overview of CB1AHF-R-M-12V by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for CB1AHF-R-M-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N4399
|
Newark | Cb High Capacit |Panasonic CB1AHF-R-M-12V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $5.1400 | Buy Now |
DISTI #
CB1AHF-R-M-12V-ND
|
DigiKey | CB RELAY 1 FORM A 12V Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8722 | Buy Now |
DISTI #
769-CB1AHF-R-M-12V
|
Mouser Electronics | Automotive Relays CB high capacit | 0 |
|
$4.5900 / $5.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$4.0800 | Buy Now |
|
Onlinecomponents.com | Relays 12VDC 89.5Ohm 40A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive RoHS: Compliant | 0 |
|
$3.9700 / $6.0300 | Buy Now |
|
Master Electronics | Relays 12VDC 89.5Ohm 40A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive RoHS: Compliant | 0 |
|
$3.9700 / $6.0300 | Buy Now |