Part Details for CB1F-T-R-24V by Panasonic Electronic Components
Overview of CB1F-T-R-24V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for CB1F-T-R-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N4438
|
Newark | Cb Automotive R |Panasonic CB1F-T-R-24V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $4.4100 | Buy Now |
DISTI #
CB1F-T-R-24V-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 20A 24V Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0278 | Buy Now |
DISTI #
CB1F-T-R-24V
|
Avnet Americas | Relay Automotive SPDT 40A 24VDC 287.2Ohm Quick Connect Plug-In - Bulk (Alt: CB1F-T-R-24V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3536 / $3.7972 | Buy Now |
DISTI #
769-CB1F-T-R-24V
|
Mouser Electronics | Automotive Relays 1 Form C, 24VDC with resistor inside RoHS: Compliant | 0 |
|
$4.1300 / $6.3600 | Order Now |
DISTI #
74613513
|
RS | Automotive Relay (Plug-in Obihiro)CB Automotive Relay | Panasonic Electronic Components CB1F-T-R-24V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks Container: Box | 0Box |
|
$3.5000 | Buy Now |
|
Onlinecomponents.com | Relays 24VDC 287.2Ohm 20(NO)/10(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive Relay Automotive RoHS: Compliant |
50 In Stock |
|
$3.3000 / $4.0900 | Buy Now |
DISTI #
65008688
|
Verical | Relays 24VDC 287.2Ohm 20(NO)/10(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive Relay Automotive Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$4.6020 / $5.4210 | Buy Now |
|
Master Electronics | Relays 24VDC 287.2Ohm 20(NO)/10(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive Relay Automotive RoHS: Compliant |
50 In Stock |
|
$3.3000 / $4.0900 | Buy Now |