Part Details for CB201-73 by Carling Technologies
Overview of CB201-73 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB201-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J3247
|
Newark | Toggle Switch, Spdt, 20A, 125Vac, Panel, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:C Series, Switch Mounting:Panel Mount, Contact Current Max:20A, Contact Voltage Ac Nom:125Vrohs Compliant: Yes |Carling Technologies CB201-73 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5100 / $16.4500 | Buy Now |
DISTI #
432-CB201-73-ND
|
DigiKey | SWITCH TOGGLE SPDT 20A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6320 | Buy Now |
DISTI #
691-CB20173
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH RoHS: Compliant | 66 |
|
$7.1000 / $7.8100 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Bat Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount with Threads | 0 |
|
$4.8100 / $10.1200 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON SPDT Bat Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount with Threads | 0 |
|
$4.8100 / $10.1200 | Buy Now |
Part Details for CB201-73
CB201-73 CAD Models
CB201-73 Part Data Attributes
|
CB201-73
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CB201-73
Carling Technologies
Toggle Switch, SPDT, Latched, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | BAT TYPE | |
Body Breadth | 13.26 mm | |
Body Height | 14.86 mm | |
Body Length or Diameter | 22.22 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for CB201-73
This table gives cross-reference parts and alternative options found for CB201-73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB201-73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
636H/2TKLUXE-2V | Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | CB201-73 vs 636H/2TKLUXE-2V |
636HTKLUXE-2V | Toggle Switch, SPDT, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | CB201-73 vs 636HTKLUXE-2V |
646H/2K-3V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | CB201-73 vs 646H/2K-3V |
636HL-1V | Toggle Switch, SPDT, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | CB201-73 vs 636HL-1V |
636HL-2V | Toggle Switch, SPDT, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | CB201-73 vs 636HL-2V |
646H/2G-1V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | CB201-73 vs 646H/2G-1V |
636H/2GK-3V | Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | CB201-73 vs 636H/2GK-3V |
636H/2G-1V | Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | CB201-73 vs 636H/2G-1V |
646HLUXE-3V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | CB201-73 vs 646HLUXE-3V |
646H/2G-2V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | CB201-73 vs 646H/2G-2V |