Part Details for CB201226S1841 by Eaton Corporation
Overview of CB201226S1841 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB201226S1841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB201226S1841
|
Avnet Americas | Single Row Closed Back Barrier Terminal Block 26 Pole Hand Wired Terminal - Bulk (Alt: CB201226S1841) Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$36.4928 / $40.4842 | Buy Now |
DISTI #
504-CB201226S1841
|
Mouser Electronics | Barrier Terminal Blocks CB2 FAMILY SINGLE ROW TERMINAL BLOCK, 26 | 0 |
|
$38.1700 | Order Now |
|
Future Electronics | CB2 Series 26 Position 9.53 mm Pitch 12-22 AWG Barrier Strip Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$37.4300 / $37.9600 | Buy Now |