Part Details for CB2012T100KRV by TAIYO YUDEN
Overview of CB2012T100KRV by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB2012T100KRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7599
|
Newark | Inductor, Wirewound, 10Uh, 10%, 0805, Inductance:10Μh, Dc Resistance Max:0.5Ohm, Self Resonant Frequency:32Mhz, Dc Current Rating:300Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Cb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden CB2012T100KRV Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1320 | Buy Now |
DISTI #
29X7598
|
Newark | Inductor, Wirewound, 10Uh, 10%, 0805, Inductance:10Μh, Dc Resistance Max:0.5Ohm, Self Resonant Frequency:32Mhz, Dc Current Rating:300Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Cb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden CB2012T100KRV Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1320 | Buy Now |
DISTI #
587-3675-1-ND
|
DigiKey | FIXED IND 10UH 300MA 650MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5186 In Stock |
|
$0.0887 / $0.2500 | Buy Now |
DISTI #
CB2012T100KRV
|
Avnet Americas | Ind Power Wirewound 10uH 10% 2.52MHz 520mA 0805 Embossed T/R - Tape and Reel (Alt: CB2012T100KRV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1137 | Buy Now |
DISTI #
963-CB2012T100KRV
|
Mouser Electronics | Power Inductors - SMD 0805 10uH 500mOhms 10% 200mA RoHS: Compliant | 5950 |
|
$0.0910 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0836 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 300mA 650mOhm DCR 0805 Automotive T/R RoHS: Compliant | 0 |
|
$0.0905 / $0.1084 | Buy Now |
DISTI #
CB2012T100KRV
|
Avnet Americas | Ind Power Wirewound 10uH 10% 2.52MHz 520mA 0805 Embossed T/R - Tape and Reel (Alt: CB2012T100KRV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1137 | Buy Now |
Part Details for CB2012T100KRV
CB2012T100KRV CAD Models
CB2012T100KRV Part Data Attributes:
|
CB2012T100KRV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CB2012T100KRV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |