Part Details for CB2012T470M by TAIYO YUDEN
Overview of CB2012T470M by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB2012T470M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J0811
|
Newark | Inductor, ferrite,47Uh,20+% Tol,20-% Tol,0805-Case Rohs Compliant: Yes |Taiyo Yuden CB2012T470M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1150 | Buy Now |
DISTI #
587-CB2012T470MCT-ND
|
DigiKey | FIXED IND 47UH 190MA 4.81OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3680 In Stock |
|
$0.0561 / $0.1900 | Buy Now |
DISTI #
CB2012T470M
|
Avnet Americas | Ind Power Chip Wirewound 47uH 20% 2.52MHz Ferrite 190mA 0805 T/R - Tape and Reel (Alt: CB2012T470M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0816 | Buy Now |
DISTI #
963-CB2012T470M
|
Mouser Electronics | Power Inductors - SMD 963-LSQNA201212T470M RPLCMT PN 0805 47uH 4810mOhms 90mA RoHS: Compliant | 100 |
|
$0.0560 / $0.1900 | Buy Now |
DISTI #
C1S758100487631
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes | 4 |
|
$0.0022 | Buy Now |
Part Details for CB2012T470M
CB2012T470M CAD Models
CB2012T470M Part Data Attributes
|
CB2012T470M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CB2012T470M
TAIYO YUDEN
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 4.81 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.09 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |
Alternate Parts for CB2012T470M
This table gives cross-reference parts and alternative options found for CB2012T470M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB2012T470M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB2012T470M | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | TAIYO YUDEN | CB2012T470M vs LB2012T470M |