Part Details for CB2016T1R0M by TAIYO YUDEN
Overview of CB2016T1R0M by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB2016T1R0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0096
|
Newark | Inductor, 1Uh, 600Ma, 20%, 100Mhz, Smd, Inductance:1Μh, Dc Resistance Max:0.09Ohm, Self Resonant Frequency:100Mhz, Dc Current Rating:1.1A, Inductor Case/Package:0806 [2016 Metric], Product Range:Cb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden CB2016T1R0M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1290 | Buy Now |
DISTI #
587-2464-1-ND
|
DigiKey | FIXED IND 1UH 1.1A 117 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45 In Stock |
|
$0.0575 / $0.2100 | Buy Now |
DISTI #
CB2016T1R0M
|
Avnet Americas | Ind Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 1.1A 0806 T/R - Tape and Reel (Alt: CB2016T1R0M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0834 | Buy Now |
DISTI #
963-CB2016T1R0M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQNA201616T1R0M 0806 1uH 117mOhms 20% 600mA RoHS: Compliant | 0 |
|
$0.0570 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0614 | Buy Now |
|
Ameya Holding Limited | FIXED IND 1UH 1.1A 117 MOHM SMD | 102000-Authorized Distributor |
|
RFQ |
Part Details for CB2016T1R0M
CB2016T1R0M CAD Models
CB2016T1R0M Part Data Attributes:
|
CB2016T1R0M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CB2016T1R0M
TAIYO YUDEN
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.117 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |