Part Details for CB20211007EB by Eaton Bussmann
Overview of CB20211007EB by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB20211007EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R9981
|
Newark | Cb2000 Series 10 Pole Single Row Tb/ Bulk |Eaton Bussmann CB20211007EB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1200 / $12.0100 | Buy Now |
DISTI #
283-CB20211007EB-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.375" Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4940 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3300 / $12.0500 | Buy Now |
DISTI #
000000000003491671
|
Sager | Barrier Terminal Blocks 10 Pole Sngle Row TB CB2000 Series | 0 |
|
Buy Now |