Part Details for CB20220407 by Eaton Bussmann
Overview of CB20220407 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB20220407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R9489
|
Newark | Magnum Cb2000 Series/ Bulk |Eaton Bussmann CB20220407 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $4.0800 | Buy Now |
DISTI #
283-5101-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.375" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
40 In Stock |
|
$2.7102 / $5.0600 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 30A RoHS: Compliant |
411 In Stock |
|
$2.5300 / $3.4300 | Buy Now |
DISTI #
000000000002396400
|
Sager | Barrier Terminal Blocks MAGNUM CB2000 SERIES Min Qty: 50 | 0 |
|
$2.7300 / $3.0600 | Buy Now |
|
Master Electronics | Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 30A RoHS: Compliant |
411 In Stock |
|
$2.5300 / $3.4300 | Buy Now |