Part Details for CB20220607 by Eaton Corporation
Overview of CB20220607 by Eaton Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for CB20220607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB20220607
|
Avnet Americas | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 30A - Bulk (Alt: CB20220607) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8784 / $4.3026 | Buy Now |
DISTI #
504-CB20220607
|
Mouser Electronics | Barrier Terminal Blocks TERM CONNECTOR BLK RoHS: Compliant | 14 |
|
$3.7800 / $8.1300 | Buy Now |
DISTI #
V79:2366_27388323
|
Arrow Electronics | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 30A RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1630 | Americas - 58 |
|
$1.8750 / $2.0620 | Buy Now |
|
Future Electronics | 6 Position Single Row Tri-Barrier 9.52 mm Pitch 12-22 AWG Barrier Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$3.8900 / $4.5200 | Buy Now |
DISTI #
66378060
|
Verical | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 30A RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1630 | Americas - 58 |
|
$1.8750 / $2.0620 | Buy Now |
DISTI #
67547237
|
Verical | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 30A RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1649 | Americas - 55 |
|
$5.6450 / $6.4768 | Buy Now |
DISTI #
CB20220607
|
TTI | Barrier Terminal Blocks TERM CONNECTOR BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.7000 / $4.0400 | Buy Now |
Part Details for CB20220607
CB20220607 CAD Models
CB20220607 Part Data Attributes
|
CB20220607
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CB20220607
Eaton Corporation
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for CB20220607
This table gives cross-reference parts and alternative options found for CB20220607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB20220607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB21420607CAEB | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | CB20220607 vs CB21420607CAEB |
CB20310603 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | CB20220607 vs CB20310603 |
A207306 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), | Eaton Corporation | CB20220607 vs A207306 |
A208106 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | CB20220607 vs A208106 |
CB20210604 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | CB20220607 vs CB20210604 |
CB20720607CAEB | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | CB20220607 vs CB20720607CAEB |
A214206 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | CB20220607 vs A214206 |
A204206 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), | Eaton Corporation | CB20220607 vs A204206 |
CB22210609 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | CB20220607 vs CB22210609 |
CB202106CAEB | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | CB20220607 vs CB202106CAEB |