Part Details for CB20220607EB by Eaton Bussmann
Overview of CB20220607EB by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB20220607EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R3469
|
Newark | Magnum Cb2000 Series/ Bulk |Eaton Bussmann CB20220607EB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4400 / $7.9900 | Buy Now |
DISTI #
283-CB20220607EB-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.375" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
50 In Stock |
|
$5.6763 / $10.2400 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 30A RoHS: Compliant |
300 On Order |
|
$5.5100 / $7.5000 | Buy Now |
DISTI #
000000000003167550
|
Sager | Barrier Terminal Blocks MAGNUM CB2000 SERIES | 0 |
|
Buy Now |