Part Details for CB2299-000 by TE Connectivity
Overview of CB2299-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB2299-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC82/0112-28-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC82/0112-28-9 | 0 |
|
Buy Now | |
DISTI #
000000000003847808
|
Sager | Hook-up Wire 82/0112-28-9 | 0 |
|
Buy Now | |
DISTI #
CB2299-000
|
Avnet Asia | 82/0112-28-9 (Alt: CB2299-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 24 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for CB2299-000
CB2299-000 CAD Models
CB2299-000 Part Data Attributes
|
CB2299-000
TE Connectivity
Buy Now
|
Compare Parts:
CB2299-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 42X44 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |