Part Details for CB2425 by Rockwell Automation / Allen-Bradley
Results Overview of CB2425 by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CB2425 Information
CB2425 by Rockwell Automation / Allen-Bradley is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CB2425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 100 |
|
$0.3000 / $0.6000 | Buy Now |
Part Details for CB2425
CB2425 CAD Models
CB2425 Part Data Attributes
|
CB2425
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
CB2425
Rockwell Automation / Allen-Bradley
Fixed Resistor, Carbon Composition, 0.25W, 2400ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Manufacturer Series | CB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for CB2425
This table gives cross-reference parts and alternative options found for CB2425. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB2425, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCR07G242JR | Rockwell Automation / Allen-Bradley | Check for Price | Fixed Resistor, Carbon Composition, 0.25W, 2400ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | CB2425 vs RCR07G242JR |
RC07GF242J | Rockwell Automation / Allen-Bradley | Check for Price | Fixed Resistor, Carbon Composition, 0.25W, 2400ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | CB2425 vs RC07GF242J |
RCR07G242JS | Rockwell Automation / Allen-Bradley | Check for Price | Fixed Resistor, Carbon Composition, 0.25W, 2400ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | CB2425 vs RCR07G242JS |