There are no models available for this part yet.
Overview of CB24SM by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CB24SM by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89M7637
|
Newark | Connector Kit Gpib Strt Male |L-Com CB24SM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
5073-CB24SM-ND
|
DigiKey | CONNECTOR KIT GPIB STRT MALE Min Qty: 1 Lead time: 11 Weeks Container: Bag |
2 In Stock |
|
$25.9950 / $46.5500 | Buy Now | |
DISTI #
73605602
|
RS | IEEE-488 In-Line Male Connector Kit- | L-com CB24SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$33.7900 | RFQ | |
Onlinecomponents.com | CONNECTOR KIT GPIB STRT MALE RoHS: Compliant | 0 |
|
$29.3400 / $38.4500 | Buy Now | ||
DISTI #
CB24SM
|
L-com US | This unique kit allows the user to assemble their own in-line connectors. Includes solder style male connector, cast aluminum housing, thumbscrews and cable clamp. L-com will apply these to your cable with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 170 |
|
$13.6000 / $27.1900 | Buy Now |
CAD Models for CB24SM by L-com Inc
Part Data Attributes for CB24SM by L-com Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Approvals
|
UL
|
Assembly Item Name
|
HOOD KIT
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYBUTYLENE THERETHPHLATE
|
MIL Conformance
|
NO
|
Material
|
ALUMINUM ALLOY
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
SCREW
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
24 AWG
|