-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC0807
|
Newark | Inductor, Wirewound, 10Uh, 0.82A, Inductance:10Μh, Dc Resistance Max:0.325Ohm, Self Resonant Frequency:-, Dc Current Rating:820Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Cb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden CB2518T100K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
05R6865
|
Newark | Inductor, Wirewound, 10Uh, 0.82A, Inductance:10Μh, Dc Resistance Max:0.325Ohm, Self Resonant Frequency:30Mhz, Dc Current Rating:820Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Cb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden CB2518T100K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0870 | Buy Now |
DISTI #
587-2189-1-ND
|
DigiKey | FIXED IND 10UH 820MA 325MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51002 In Stock |
|
$0.0425 / $0.1100 | Buy Now |
DISTI #
CB2518T100K
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 10%, 820 mA, Unshielded, 250 mA, 2.5mm x 1.8mm x 1.8mm - Tape and Reel (Alt: CB2518T100K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0617 | Buy Now |
DISTI #
963-CB2518T100K
|
Mouser Electronics | Power Inductors - SMD 963-LSQNA251818T100K RPLCMT PN 1007 10uH 325mOhms 10% 250mA RoHS: Compliant | 5737 |
|
$0.0480 / $0.1500 | Buy Now |
|
Future Electronics | FIXED IND 10UH 820MA 325 MOHM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0440 / $0.0498 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.82A 0.325Ohm DCR 1007 T/R RoHS: Compliant |
4000 In Stock |
|
$0.0472 / $0.0591 | Buy Now |
|
Quest Components | 1600 |
|
$0.1083 / $0.3610 | Buy Now | |
DISTI #
CB2518T100K
|
TTI | Power Inductors - SMD 963-LSQNA251818T100K RPLCMT PN 1007 10uH 325mOhms 10% 250mA pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0440 | Buy Now |
|
Ameya Holding Limited | FIXED IND 10UH 820MA 325 MOHM | 2000-Authorized Distributor |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB2518T100K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CB2518T100K
TAIYO YUDEN
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.325 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |