Part Details for CB2518T4R7MR by TAIYO YUDEN
Overview of CB2518T4R7MR by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB2518T4R7MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R6870
|
Newark | Inductor, 4.7Uh, 310Ma, 20%, 46Mhz, Smd, Inductance:4.7Μh, Dc Resistance Max:0.1Ohm, Self Resonant Frequency:46Mhz, Dc Current Rating:1.2A, Inductor Case/Package:1007 [2518 Metric], Product Range:Cb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden CB2518T4R7MR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0870 | Buy Now |
DISTI #
83T0099
|
Newark | Inductor, 4.7Uh, 310Ma, 20%, 46Mhz, Smd, Inductance:4.7Μh, Dc Resistance Max:0.1Ohm, Self Resonant Frequency:46Mhz, Dc Current Rating:1.2A, Inductor Case/Package:1007 [2518 Metric], Product Range:Cb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden CB2518T4R7MR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0870 | Buy Now |
DISTI #
587-2187-1-ND
|
DigiKey | FIXED IND 4.7UH 1.2A 130MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28097 In Stock |
|
$0.0498 / $0.1500 | Buy Now |
DISTI #
CB2518T4R7MR
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.2 A, Unshielded, 310 mA, 2.5mm x 1.8mm x 1.8mm - Tape and Reel (Alt: CB2518T4R7MR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0617 | Buy Now |
DISTI #
963-CB2518T4R7MR
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-SQNA251818T4R7M 1007 4.7uH 130mOhms 20% 310mA RoHS: Compliant | 12435 |
|
$0.0480 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0454 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 1.2A 0.13Ohm DCR 1007 T/R RoHS: Compliant | 0 |
|
$0.0491 / $0.0628 | Buy Now |
DISTI #
CB2518T4R7MR
|
TTI | Power Inductors - SMD RPLCMT PN 963-SQNA251818T4R7M 1007 4.7uH 130mOhms 20% 310mA pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0450 / $0.0510 | Buy Now |
DISTI #
CB2518T4R7MR
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.2 A, Unshielded, 310 mA, 2.5mm x 1.8mm x 1.8mm - Tape and Reel (Alt: CB2518T4R7MR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0617 | Buy Now |
|
Ameya Holding Limited | FIXED IND 4.7UH 1.2A 130 MOHM | 2000-Authorized Distributor |
|
RFQ |
Part Details for CB2518T4R7MR
CB2518T4R7MR CAD Models
CB2518T4R7MR Part Data Attributes
|
CB2518T4R7MR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CB2518T4R7MR
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.31 A | |
Self Resonance Frequency | 46 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for CB2518T4R7MR
This table gives cross-reference parts and alternative options found for CB2518T4R7MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB2518T4R7MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSQEA251818T4R7M | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | CB2518T4R7MR vs LSQEA251818T4R7M |
LLQEA251818T4R7M | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | CB2518T4R7MR vs LLQEA251818T4R7M |
LBQEA251818T4R7M | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | CB2518T4R7MR vs LBQEA251818T4R7M |
LMQEA251818T4R7M | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | CB2518T4R7MR vs LMQEA251818T4R7M |