-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7632
|
Newark | Inductor, Wirewound, 4.7Uh, 20%, 1007, Inductance:4.7Μh, Dc Resistance Max:0.1Ohm, Self Resonant Frequency:46Mhz, Dc Current Rating:820Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Cb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden CB2518T4R7MRV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1390 | Buy Now |
DISTI #
29X7633
|
Newark | Inductor, Wirewound, 4.7Uh, 20%, 1007, Inductance:4.7Μh, Dc Resistance Max:0.1Ohm, Self Resonant Frequency:46Mhz, Dc Current Rating:820Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Cb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden CB2518T4R7MRV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1390 | Buy Now |
DISTI #
587-3693-1-ND
|
DigiKey | FIXED IND 4.7UH 820MA 130MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
59 In Stock |
|
$0.0823 / $0.2700 | Buy Now |
DISTI #
CB2518T4R7MRV
|
Avnet Americas | Ind Power Wirewound 4.7uH 20% 7.96MHz 1.2A 1007 Embossed T/R - Tape and Reel (Alt: CB2518T4R7MRV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1193 | Buy Now |
DISTI #
963-CB2518T4R7MRV
|
Mouser Electronics | Power Inductors - SMD 1007 4.7uH 130mOhms 20% 310mA RoHS: Compliant | 1740 |
|
$0.0820 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0878 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0950 / $0.1138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB2518T4R7MRV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CB2518T4R7MRV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.82 A | |
Self Resonance Frequency | 46 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |