There are no models available for this part yet.
Overview of CB2518T681M by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CB2518T681M by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AJ1165
|
Newark | Ind, 1007/2518 Eia/Jis, 680 Uh 20 %, 0.03A, 17 , T&r |Taiyo Yuden CB2518T681M RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.1040 | Buy Now | |
DISTI #
587-CB2518T681MTR-ND
|
DigiKey | FIXED IND 680 UH 0.03A 22.1 OHM Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0740 | Buy Now | |
DISTI #
CB2518T681M
|
Avnet Americas | Power Inductor (SMD), 680 uH, ± 20%, 90 mA, Unshielded, 30 mA, 2.5mm x 1.8mm x 1.8mm - Tape and Reel (Alt: CB2518T681M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0738 | Buy Now | |
DISTI #
963-CB2518T681M
|
Mouser Electronics | Power Inductors - SMD 963-LSQNA251818T681M RPLCMT PN 1007 680uH 20% 0.03A 17ohm RoHS: Compliant | 5569 |
|
$0.0570 / $0.1800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0586 / $0.0752 | Buy Now | ||
Ameya Holding Limited | 2000-Authorized Distributor |
|
RFQ |
CAD Models for CB2518T681M by TAIYO YUDEN
Part Data Attributes for CB2518T681M by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
1007
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
1007
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
22.1 Ω
|
Inductance-Nom (L)
|
680 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.8 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
1.8 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current-Max
|
0.03 A
|
Self Resonance Frequency
|
3 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DCR MEASURED AT 30% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.796 MHz
|
Tolerance
|
20%
|