Part Details for CB2962-000 by TE Connectivity
Overview of CB2962-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CB2962-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB2962-000
|
Avnet Americas | D-500-L457-6-613-120 - Bulk (Alt: CB2962-000) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | D-500-L457-6-613-120 RoHS: Compliant | 0 |
|
$1,524.7000 / $1,611.4200 | Buy Now |
DISTI #
000000000003482333
|
Sager | Data Bus Components - Microcouplers D-500-L457-6-613-120 | 0 |
|
Buy Now | |
|
Master Electronics | D-500-L457-6-613-120 RoHS: Compliant | 0 |
|
$1,524.7000 / $1,611.4200 | Buy Now |
Part Details for CB2962-000
CB2962-000 CAD Models
CB2962-000 Part Data Attributes
|
CB2962-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CB2962-000
TE Connectivity
Data Bus ( MIL-STD-1553 ) Components; D-500-L457-6-613-120 ( Raychem )
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | 10613 | |
Connector Support Type | WIRE AND CABLE | |
Length | 3.05 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |