Part Details for CB3-3I-24M576000 by CTS Corporation
Overview of CB3-3I-24M576000 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for CB3-3I-24M576000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CB3-3I-24M576000CT-ND
|
DigiKey | XTAL OSC XO 24.5760MHZ HCMOS TTL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4718 In Stock |
|
$0.8661 / $1.7400 | Buy Now |
DISTI #
CB3-3I-24M576000
|
Avnet Americas | SMD Crystal Oscillator 8.448MHz 3.3V 30pF 6-Pin CSMD T/R - Tape and Reel (Alt: CB3-3I-24M576000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8500 | Buy Now |
|
Onlinecomponents.com | Oscillator - XO (Standard) - 24.576 MHz - Enable/Disable Function - HCMOS, TTL Output - ±50ppm Frequency Stability - 5V Supply - 4-SMD, No Lead. RoHS: Compliant |
1000 In Stock |
|
$0.8500 / $0.9130 | Buy Now |
|
Master Electronics | Oscillator - XO (Standard) - 24.576 MHz - Enable/Disable Function - HCMOS, TTL Output - ±50ppm Frequency Stability - 5V Supply - 4-SMD, No Lead. RoHS: Compliant |
1000 In Stock |
|
$0.8500 / $0.9130 | Buy Now |
Part Details for CB3-3I-24M576000
CB3-3I-24M576000 CAD Models
CB3-3I-24M576000 Part Data Attributes
|
CB3-3I-24M576000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3-3I-24M576000
CTS Corporation
HCMOS Output Clock Oscillator, 24.576MHz Nom, GREEN, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for CB3-3I-24M576000
This table gives cross-reference parts and alternative options found for CB3-3I-24M576000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3-3I-24M576000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1145HSTPDC-24.576M | CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | CB3-3I-24M576000 vs EP1145HSTPDC-24.576M |
EP1145ETTPDC-24.576M | CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | CB3-3I-24M576000 vs EP1145ETTPDC-24.576M |
EP1145HSETTTSC-24.576M | CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | CB3-3I-24M576000 vs EP1145HSETTTSC-24.576M |
EP1145HSETTPDC-24.576M | CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | CB3-3I-24M576000 vs EP1145HSETTPDC-24.576M |
EP1145ETTTSC-24.576M | CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | CB3-3I-24M576000 vs EP1145ETTTSC-24.576M |
EP1145TPDC-24.576M | CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | CB3-3I-24M576000 vs EP1145TPDC-24.576M |
EP1145HSTTSC-24.576M | CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | CB3-3I-24M576000 vs EP1145HSTTSC-24.576M |