There are no models available for this part yet.
Overview of CB3-3I-30M0000 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for CB3-3I-30M0000 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CB3-3I-30M000000
|
Avnet Americas | SMD Crystal Oscillator 30MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3I-30M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
CB3-3I-30.0000-T
|
Avnet Americas | SMD Crystal Oscillator 30MHz 5V 50pF 4-Pin CSMD T/R (Alt: CB3-3I-30.0000-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.7830 / $1.0691 | Buy Now | |
DISTI #
960-0007-0044DT
|
Avnet Americas | SMD Crystal Oscillator 30MHz 5V 50pF 4-Pin CSMD T/R (Alt: 960-0007-0044DT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.7830 / $1.0691 | Buy Now | |
DISTI #
774-CB3-3I-30M0000
|
Mouser Electronics | Standard Clock Oscillators 30MHz 5V -40C +85C 50ppm RoHS: Compliant | 0 |
|
$0.9860 / $1.0400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8270 / $1.0110 | Buy Now | ||
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 30 MHZ, CMOS/TTL OUTPUT, SMD, 7X5 MM | 877 |
|
$0.8504 / $1.8488 | Buy Now | ||
DISTI #
CB3-3I-30M0000
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.8000 / $0.9400 | Buy Now |
CAD Models for CB3-3I-30M0000 by CTS Corporation
Part Data Attributes for CB3-3I-30M0000 by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
CTS
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max
|
8 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
30 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
HCMOS/TTL
|
Output Load
|
50 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 1.8mm
|
Rise Time-Max
|
8 ns
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for CB3-3I-30M0000
This table gives cross-reference parts and alternative options found for CB3-3I-30M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3-3I-30M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-U100F/B30MHZ | HCMOS/TTL Output Clock Oscillator, 30MHz Nom | Golledge Electronics Ltd | CB3-3I-30M0000 vs GXO-U100F/B30MHZ |
GXO-U108H/BI30MHZ | HCMOS/TTL Output Clock Oscillator, 30MHz Nom | Golledge Electronics Ltd | CB3-3I-30M0000 vs GXO-U108H/BI30MHZ |
EH1145ETTTS-30.000M | CRYSTAL OSCILLATOR, CLOCK, 30 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | CB3-3I-30M0000 vs EH1145ETTTS-30.000M |
GXO-U100H/BI30MHZ | HCMOS/TTL Output Clock Oscillator, 30MHz Nom | Golledge Electronics Ltd | CB3-3I-30M0000 vs GXO-U100H/BI30MHZ |
GXO-U100H/B30MHZ | HCMOS/TTL Output Clock Oscillator, 30MHz Nom | Golledge Electronics Ltd | CB3-3I-30M0000 vs GXO-U100H/B30MHZ |
EC1145ETTTS-30.000M | CRYSTAL OSCILLATOR, CLOCK, 30 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | CB3-3I-30M0000 vs EC1145ETTTS-30.000M |
EH1145ETTTS-30.000M-G | CRYSTAL OSCILLATOR, CLOCK, 30 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-14/4 | Ecliptek Corporation | CB3-3I-30M0000 vs EH1145ETTTS-30.000M-G |