There are no models available for this part yet.
Overview of CB3-3I-6M1760 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CB3-3I-6M1760 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CB3-3I-6M176000
|
Avnet Americas | SMD Crystal Oscillator 6.176MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3I-6M176000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
CB3-3I-6.1760-T
|
Avnet Americas | SMD Crystal Oscillator 6.176MHz 5V 50pF 4-Pin CSMD T/R (Alt: CB3-3I-6.1760-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.7830 / $1.0691 | Buy Now | |
DISTI #
960-0007-0155DT
|
Avnet Americas | SMD Crystal Oscillator 6.176MHz 5V 50pF 4-Pin CSMD T/R (Alt: 960-0007-0155DT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.7830 / $1.0691 | Buy Now | |
DISTI #
774-CB3-3I-6M1760
|
Mouser Electronics | Standard Clock Oscillators 6.176MHz 5V -40C +85C 50ppm RoHS: Compliant | 0 |
|
$1.0000 / $1.0500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8270 / $1.0110 | Buy Now | ||
Bristol Electronics | 33 |
|
RFQ | ||||
DISTI #
CB3-3I-6M1760
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |