Part Details for CB30720407 by Eaton Bussmann
Overview of CB30720407 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB30720407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R3651
|
Newark | Cb3 Series Terminal Block/ Bulk |Eaton Bussmann CB30720407 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 / $4.1900 | Buy Now |
DISTI #
283-5106-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.437" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
7 In Stock |
|
$1.7732 / $3.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8900 / $3.9300 | Buy Now |
DISTI #
000000000003167637
|
Sager | Barrier Terminal Blocks CB3 SERIES TERM BLK Min Qty: 50 | 0 |
|
$3.1200 / $3.5000 | Buy Now |