Part Details for CB30720607MP by Eaton Bussmann
Overview of CB30720607MP by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB30720607MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T3846
|
Newark | Magnum Cb3000 Series/ Bulk |Eaton Bussmann CB30720607MP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6800 / $6.7300 | Buy Now |
DISTI #
283-CB30720607MP-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.437" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
100 In Stock |
|
$4.9351 / $8.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8600 / $6.6100 | Buy Now |
DISTI #
000000000003634452
|
Sager | Barrier Terminal Blocks MAGNUM CB3000 SERIES Min Qty: 100 | 0 |
|
$5.2600 / $5.4000 | Buy Now |