Part Details for CB3125-000 by TE Connectivity
Overview of CB3125-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3125-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3125-000-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.075/0.095" Min Qty: 900 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8330 | Buy Now |
DISTI #
CB3125-000
|
Avnet Americas | Cable Accessories Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue Bag - Bulk (Alt: CB3125-000) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9854 / $3.5926 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 13 Weeks Container: Box | 0Box |
|
$3.2500 | Buy Now |
DISTI #
RYCD-1744-01-LF
|
Heilind Electronics | SPLICES, SEALABLE, 350 ? 2000 LENGTH 1.17 IN [29.7 MM], GOVE | Americas - 0 in Stock |
|
$2.4776 / $3.7762 | Buy Now |
|
Onlinecomponents.com | D-1744-01-LF RoHS: Compliant |
2 In Stock |
|
$3.6200 / $6.7600 | Buy Now |
DISTI #
RYCD-1744-01-LF
|
Interstate Connecting Components | SPLICES, SEALABLE, 350 ? 2000 LENGTH 1.17 IN [29.7 MM], GOVE | 0 |
|
$2.4776 / $3.7762 | Buy Now |
DISTI #
CB3125-000
|
Avnet Abacus | (Alt: CB3125-000) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-1744-01-LF RoHS: Compliant |
2 In Stock |
|
$3.6200 / $6.7600 | Buy Now |
Part Details for CB3125-000
CB3125-000 CAD Models
CB3125-000 Part Data Attributes
|
CB3125-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CB3125-000
TE Connectivity
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL |