There are no models available for this part yet.
Overview of CB3521080700 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CB3521080700 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CB3521080700
|
Avnet Americas | Single Row Closed Back Barrier Terminal Block 8 Pole Printed Circuit #8-32 Terminal - Bulk (Alt: CB3521080700) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1312 / $6.8018 | Buy Now | |
DISTI #
504-CB3521080700
|
Mouser Electronics | Barrier Terminal Blocks TERMINAL BLOCK RoHS: Compliant | 81 |
|
$6.6900 / $9.2800 | Buy Now | |
Future Electronics | CB3 Series 8 Position 11.1 mm Pitch 12-22 AWG Barrier Strip Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$6.5600 / $6.6400 | Buy Now |