Part Details for CB35220409EB by Eaton Corporation
Overview of CB35220409EB by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB35220409EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB35220409EB
|
Avnet Americas | Conn Terminal Block 4 POS 11.1mm Solder ST Thru-Hole 30A - Bulk (Alt: CB35220409EB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1712 / $5.7368 | Buy Now |
DISTI #
504-CB35220409EB
|
Mouser Electronics | Barrier Terminal Blocks CB3 SERIES TERM BLK RoHS: Compliant | 100 |
|
$5.5200 / $9.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$5.4600 | Buy Now |
Part Details for CB35220409EB
CB35220409EB CAD Models
CB35220409EB Part Data Attributes
|
CB35220409EB
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CB35220409EB
Eaton Corporation
CONN BARRIER STRIP 4CIRC 0.437"
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CE; CSA; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |