CB35220507EB
Description: CONN BARRIER STRIP 5CIRC 0.437"

Overview of CB35220507EB by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CB35220507EB by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CB35220507EB
Avnet Americas CB3 SERIES TERMINAL BLOCK - Bulk (Alt: CB35220507EB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 100 $5.8930
  • 200 $5.8100
  • 400 $5.6440
  • 600 $5.5610
  • 800 $5.4780
  • 1,000 $5.3950
  • 10,000 $5.3120
$5.3120 / $5.8930 Buy Now
DISTI # 504-CB35220507EB
Mouser Electronics Barrier Terminal Blocks CB3 SERIES TERM BLK RoHS: Compliant 189
  • 1 $8.0400
  • 10 $6.1600
  • 20 $5.7900
  • 50 $5.5900
  • 100 $5.4200
  • 200 $5.2800
  • 500 $5.2000
  • 1,000 $5.1800
$5.1800 / $8.0400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks Container: Bulk 0
Bulk
  • 100 $5.6100
$5.6100 Buy Now

CAD Models for CB35220507EB by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CB35220507EB by Eaton Corporation

CB35220507EB
Eaton Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Eaton
Additional Feature
STANDARD: UL 94V-0, POLYETHYLENE
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
5
Rated Current
30 A
Rated Voltage
600 V
Safety Approval
CE; CSA; IEC; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
3.31 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. CB35220507EB
    Eaton Corporation
    CONN BARRIER STRIP 5CIRC 0.437"
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB35220507EB by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB35220507EB by Eaton Corporation

Select Manufacturer
Which Manufacturer of CB35220507EB would you like to use for your alert(s)?
  • Please alert me when CB35220507EB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB35220507EB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB35220507EB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB35220507EB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB35220507EB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB35220507EB by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: