-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Blocks Cera Euroblock 2pl neonindicator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2997
|
Newark | Ceramic Term Blk, Panel Mount, 2 Pole |Altech CB4/2H Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $2.4000 | Buy Now |
DISTI #
CB4/2H-ND
|
DigiKey | CERAMIC EUROBLOCK 2P 20A 300V 24 Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8842 | Buy Now |
DISTI #
845-CB4/2H
|
Mouser Electronics | Fixed Terminal Blocks Cera Euroblock 2pl neonindicator RoHS: Compliant | 142 |
|
$1.5400 / $2.9700 | Buy Now |
DISTI #
70077098
|
RS | Conn TermBlk Euro Ceramic TubularScrew 2 24-12AWG White 20A 300V, CB4 Series | Altech Corp CB4/2H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 225 |
|
$2.3300 / $3.0300 | Buy Now |
|
Future Electronics | Ceramic Euroblock, 2 pole 20A, 300V, 24-12AWG, Mounting RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$1.5600 / $1.7100 | Buy Now |
|
Onlinecomponents.com | Ceramic Euroblock - Terminal Block Connector - 2 Poles - 24-12AWG - 20A - 300V - White - Panel Mount. RoHS: Compliant |
25 In Stock 350 On Order 7918 Factory Stock |
|
$1.2100 / $1.9700 | Buy Now |
|
Powell Electronics | Ceramic Term Blk, Panel Mount, 2 Pole Min Qty: 50 | 5457 |
|
$1.5200 | Buy Now |
|
Master Electronics | Ceramic Euroblock - Terminal Block Connector - 2 Poles - 24-12AWG - 20A - 300V - White - Panel Mount. RoHS: Compliant |
25 In Stock 350 On Order 7918 Factory Stock |
|
$1.2100 / $1.9700 | Buy Now |
DISTI #
10120233
|
TestEquity LLC | Altech CB4/2H Terminal Block, Hi-Temp Ceramic Euroblock, 2 Poles, Mounting Holes | 0 |
|
$1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB4/2H
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
CB4/2H
Altech Corporation
Terminal Blocks Cera Euroblock 2pl neonindicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |