There are no models available for this part yet.
Overview of CB5013-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CB5013-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CB5013-000-ND
|
DigiKey | HEATSHRINK TUBING SIZE 7X25' Min Qty: 20 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.2590 | Buy Now | |
DISTI #
CB5013-000
|
Avnet Americas | BSTS-07X25/CL - Bulk (Alt: CB5013-000) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 35 Weeks, 1 Days Container: Bulk | 0 |
|
$42.3924 / $51.0146 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 2 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$42.2700 | Buy Now | ||
Onlinecomponents.com | BSTS-07X25/CL RoHS: Compliant |
97 In Stock |
|
$39.1700 / $50.7200 | Buy Now | ||
DISTI #
CB5013-000
|
TTI | Heat Shrink Tubing & Sleeves BSTS-07X25/CL Min Qty: 2 Package Multiple: 2 Container: Stick |
Americas - 42 In Stock |
|
$40.1000 / $58.2200 | Buy Now | |
DISTI #
RYCBSTS-07X25/CL
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBSTS-07X25/CL | 0 |
|
Buy Now | ||
DISTI #
000000000003790583
|
Sager | Heat Shrink Tubing & Sleeves BSTS-07X25/CL Min Qty: 1 | 0 |
|
$42.8600 / $58.0300 | Buy Now | |
Master Electronics | BSTS-07X25/CL RoHS: Compliant |
97 In Stock |
|
$39.1700 / $50.7200 | Buy Now |