Part Details for CB6518-000 by TE Connectivity
Overview of CB6518-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB6518-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB6518-000
|
Avnet Americas | Shielded Cable 1Conductors 24AWG Tin Plated Copper White 600Vac - Bulk (Alt: CB6518-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.0300 / $2.1600 | Buy Now | |
DISTI #
000000000005141010
|
Sager | Hook-up Wire 55PC6240-24-9-9CS2502 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.0300 / $2.1600 | Buy Now |