Part Details for CBA-UFLSMA15 by RF Solutions LTD
Overview of CBA-UFLSMA15 by RF Solutions LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBA-UFLSMA15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBA-UFLSMA15-ND
|
DigiKey | CBL ASSY U.FL-SMA JCK-PLG 5.906" Min Qty: 1 Lead time: 20 Weeks Container: Bag |
319 In Stock |
|
$9.3800 | Buy Now |
DISTI #
223-CBA-UFLSMA15
|
Mouser Electronics | RF Cable Assemblies Cable Assy UFL to SMA Femalre Bulkhead 15cm RoHS: Compliant | 81 |
|
$8.7600 / $9.3800 | Buy Now |
DISTI #
73928687
|
RS | Cable, UFL bulkhead to SMA female bulkhead, RG178, 50 ohm, 15cm, cable assembly | RF Solutions CBA-UFLSMA15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3500 | RFQ |
Part Details for CBA-UFLSMA15
CBA-UFLSMA15 CAD Models
CBA-UFLSMA15 Part Data Attributes:
|
CBA-UFLSMA15
RF Solutions LTD
Buy Now
|
Compare Parts:
CBA-UFLSMA15
RF Solutions LTD
|
Samacsys Manufacturer | RF SOLUTIONS |