CBA70-14-CY
Panduit Corp
Description: Ring Terminal

Overview of CBA70-14-CY by Panduit Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CBA70-14-CY by Panduit Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 72K7832
Newark Terminal, Mechanical Lug, 1/4In, Screw, Product Range:Cb Series, Termination:Screw, Wire Size Awg Max:4Awg, Conductor Area Csa:-, Terminal Type:Mechanical Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Body Material:Copper Rohs Compliant: Yes |Panduit CBA70-14-CY RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for CBA70-14-CY by Panduit Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBA70-14-CY by Panduit Corp

CBA70-14-CY
Panduit Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANDUIT CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Panduit
Safety Approval
CSA; CUL; UL
Terminal and Terminal Block Type
LUG TERMINAL
Wire Gauge
4 AWG
Want to compare parts?
  1. CBA70-14-CY
    Panduit Corp
    Ring Terminal
    VS

Related Parts for CBA70-14-CY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBA70-14-CY by Panduit Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBA70-14-CY by Panduit Corp

Select Manufacturer
Which Manufacturer of CBA70-14-CY would you like to use for your alert(s)?
  • Please alert me when CBA70-14-CY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBA70-14-CY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBA70-14-CY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBA70-14-CY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBA70-14-CY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBA70-14-CY by Panduit Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: