Part Details for CBB185 by Altech Corporation
Overview of CBB185 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBB185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2604
|
Newark | Din Term Blk, Ring Lug, Power Block |Altech CBB185 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5300 / $33.3500 | Buy Now |
DISTI #
CBB185-ND
|
DigiKey | POWER TERM BLOCK RING LUG 310A 8 Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5580 | Buy Now |
DISTI #
845-CBB185
|
Mouser Electronics | Terminal Block Tools & Accessories DIN Term Blk, Ring Lug, Power Block | 0 |
|
$22.5500 | Order Now |
DISTI #
71162082
|
RS | Terminal Block, 48 mm, Grey / Nut & Bolt configuration, 310 A / 353 A | Altech Corp CBB185 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4700 / $24.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$19.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.6200 / $27.3000 | Buy Now |
DISTI #
10112815
|
TestEquity LLC | Altech CBB185 DIN Terminal Block, Ring Lug, Power Block, Nut/ Bolt, 310A, 600V, 8-350kcmil, Grey | 0 |
|
$29.8200 | Buy Now |