Part Details for CBB35/50/R by Altech Corporation
Overview of CBB35/50/R by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBB35/50/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2610
|
Newark | Din Terminal Block, Ring Lug, Power Block |Altech CBB35/50/R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1900 / $12.7300 | Buy Now |
DISTI #
1920-CBB35/50/R-ND
|
DigiKey | DIN TERMINAL BLOCK, RING LUG, PO Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5460 | Buy Now |
DISTI #
845-CBB35/50/R
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Terminal Block, Ring Lug, Power Block | 0 |
|
$7.1300 / $8.8600 | Order Now |
DISTI #
71976546
|
RS | DIN Terminal Block, Ring Lug, Power BlockNut/ Bolt,150A,600V,10-1/0AWG,48mm, red | Altech Corp CBB35/50/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0900 / $8.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$6.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1400 / $8.8300 | Buy Now |
DISTI #
10112194
|
TestEquity LLC | Altech CBB35/50/R DIN Terminal Block, Ring Lug, Power Block, Nut/ Bolt, 150A, 600V, 10-1/0 AWG, Red | 0 |
|
$10.3300 | Buy Now |