Part Details for CBBR0443 by SPC Multicomp
Overview of CBBR0443 by SPC Multicomp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBBR0443
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4038
|
Newark | Coaxial Cable, Rg213Au, Black, 100M, Coaxial Cable Type:Rg213A, Wire Gauge:-, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Colour:Black, Jacket Material:Pvc, Conductor Rohs Compliant: Yes |Multicomp Pro CBBR0443 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 7 |
|
$44.5100 | Buy Now |
DISTI #
61X9502
|
Newark | Coaxial Cable, Rg213A, 50 Ohm Rohs Compliant: Yes |Multicomp Pro CBBR0443 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$2.4100 / $3.5900 | Buy Now |
DISTI #
32878609
|
Verical | CBBR0443 Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$58.4362 / $62.4288 | Buy Now |
DISTI #
2425425
|
element14 Asia-Pacific | COAXIAL CABLE, RG213AU, BLACK, PER M RoHS: Compliant Min Qty: 1 Container: Meter | 89 |
|
$4.9007 / $5.0779 | Buy Now |
DISTI #
1219356
|
element14 Asia-Pacific | COAXIAL CABLE, RG213AU, BLACK, 100M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$276.6772 / $332.0097 | Buy Now |
DISTI #
2425425
|
Farnell | COAXIAL CABLE, RG213AU, BLACK, PER M RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: METER | 89 |
|
$4.5713 / $4.7341 | Buy Now |
DISTI #
1219356
|
Farnell | COAXIAL CABLE, RG213AU, BLACK, 100M RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$263.0165 / $315.6173 | Buy Now |