Part Details for CBC120210-0297 by ITT Interconnect Solutions
Overview of CBC120210-0297 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-297LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8S 13P 8S Vertical Receptacle. | |
70297-002LF | Amphenol Communications Solutions | Metral® Coax and Mini Coax, Backplane Connectors, Mini-Coax Receptacle Insert, Crimp-to-Cable, LF | |
98426-G16-10-297LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for CBC120210-0297
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.9700 / $122.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.9700 / $122.7400 | Buy Now |