Part Details for CBC1812-130-352 by Associated Components Technology Inc
Results Overview of CBC1812-130-352 by Associated Components Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBC1812-130-352 Information
CBC1812-130-352 by Associated Components Technology Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for CBC1812-130-352
CBC1812-130-352 CAD Models
CBC1812-130-352 Part Data Attributes
|
CBC1812-130-352
Associated Components Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CBC1812-130-352
Associated Components Technology Inc
Ferrite Chip, 1 Function(s), 3.5A, EIA STANDARD PACKAGE SIZE 1812, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASSOCIATED COMPONENTS TECHNOLOGY INC | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1812 | |
Construction | Magnetically Shielded | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 130 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3.5 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 3.2 mm |
Alternate Parts for CBC1812-130-352
This table gives cross-reference parts and alternative options found for CBC1812-130-352. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC1812-130-352, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MH4532-131Y | Bourns Inc | $0.2766 | Ferrite Chip, 1 Function(s), 3A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | CBC1812-130-352 vs MH4532-131Y |