Part Details for CBC2012T1R0MV by TAIYO YUDEN
Overview of CBC2012T1R0MV by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC2012T1R0MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7569
|
Newark | Inductor, Wirewound, 1Uh, 20%, 0805, Inductance:1Μh, Dc Resistance Max:0.2Ohm, Self Resonant Frequency:100Mhz, Dc Current Rating:640Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Cb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CBC2012T1R0MV Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1360 | Buy Now |
DISTI #
29X7568
|
Newark | Inductor, Wirewound, 1Uh, 20%, 0805, Inductance:1Μh, Dc Resistance Max:0.2Ohm, Self Resonant Frequency:100Mhz, Dc Current Rating:640Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Cb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CBC2012T1R0MV Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1360 | Buy Now |
DISTI #
587-3694-1-ND
|
DigiKey | FIXED IND 1UH 640MA 247 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1041 / $0.2600 | Buy Now |
DISTI #
CBC2012T1R0MV
|
Avnet Americas | Ind Power Wirewound 1uH 20% 7.96MHz 840mA 0805 Embossed T/R - Tape and Reel (Alt: CBC2012T1R0MV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1168 | Buy Now |
DISTI #
963-CBC2012T1R0MV
|
Mouser Electronics | Power Inductors - SMD 0805 1uH 247mOhms 20% 640mA RoHS: Compliant | 0 |
|
$0.0940 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.0859 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0930 / $0.1113 | Buy Now |
|
Bristol Electronics | 5175 |
|
RFQ | ||
|
Quest Components | 4140 |
|
$0.1288 / $0.6440 | Buy Now |
Part Details for CBC2012T1R0MV
CBC2012T1R0MV CAD Models
CBC2012T1R0MV Part Data Attributes
|
CBC2012T1R0MV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC2012T1R0MV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 0.247 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.64 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |