Part Details for CBC2012T2R2M8 by TAIYO YUDEN
Overview of CBC2012T2R2M8 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC2012T2R2M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1156
|
Newark | Inductor, hi Current Wound ,0805,2.2Uh20% ,t&r |Taiyo Yuden CBC2012T2R2M8 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 / $0.1070 | Buy Now |
DISTI #
587-CBC2012T2R2M8TR-ND
|
DigiKey | FIXED IND 2.2 UH 0.485A 0.429 OH Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0819 | Buy Now |
DISTI #
CBC2012T2R2M8
|
Avnet Americas | Inductor Chip Wirewound 2.2uH 20% 0.485A 0805 Embossed T/R - Tape and Reel (Alt: CBC2012T2R2M8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0919 | Buy Now |
DISTI #
963-CBC2012T2R2M8
|
Mouser Electronics | Power Inductors - SMD 963-LBQPA201212T2R2M RPLCMT PN 0805 2.2uH 20% RoHS: Compliant | 361 |
|
$0.0710 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.0676 | Buy Now |
|
Onlinecomponents.com | Inductor Chip Wirewound 2.2uH 20% 0.485A 0805 Embossed T/R RoHS: Compliant | 0 |
|
$0.0732 / $0.0877 | Buy Now |
Part Details for CBC2012T2R2M8
CBC2012T2R2M8 CAD Models
CBC2012T2R2M8 Part Data Attributes
|
CBC2012T2R2M8
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC2012T2R2M8
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
DC Resistance | 0.33 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.53 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |