-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3537
|
Newark | Inductor, 100Uh, 110Ma, 20%, 8Mhz, Smd, Inductance:100Μh, Dc Resistance Max:8Ohm, Self Resonant Frequency:8Mhz, Dc Current Rating:110Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Cb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CBC2016T101M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.1220 | Buy Now |
DISTI #
83T0088
|
Newark | Inductor, 100Uh, 110Ma, 20%, 8Mhz, Smd, Inductance:100Μh, Dc Resistance Max:8Ohm, Self Resonant Frequency:8Mhz, Dc Current Rating:110Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Cb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CBC2016T101M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1340 | Buy Now |
DISTI #
587-1607-1-ND
|
DigiKey | FIXED IND 100UH 110MA 10.4OHM SM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15456 In Stock |
|
$0.0703 / $0.2200 | Buy Now |
DISTI #
CBC2016T101M
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 110 mA, Unshielded, 110 mA, 2mm x 1.6mm x 1.6mm - Tape and Reel (Alt: CBC2016T101M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 | Buy Now |
DISTI #
963-CBC2016T101M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPA201616T101M 0806 100uH 10.4Ohms 20% 110mA RoHS: Compliant | 3845 |
|
$0.0690 / $0.2200 | Buy Now |
DISTI #
CBC2016T101M
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSQPA201616T101M 0806 100uH 10.4Ohms 20% 110mA pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0700 | Buy Now |
DISTI #
CBC2016T101M
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 110 mA, Unshielded, 110 mA, 2mm x 1.6mm x 1.6mm - Tape and Reel (Alt: CBC2016T101M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 | Buy Now |
|
Ameya Holding Limited | FIXED IND 100UH 110MA 10.4 OHM | 2000-Authorized Distributor |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBC2016T101M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC2016T101M
TAIYO YUDEN
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 10.4 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.11 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 20% |