-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 0806, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8574
|
Newark | Inductor, 15Uh, 300Ma, 10%, 28Mhz, Smd, Inductance:15µh, Dc Resistance Max:1.2Ohm, Self Resonant Frequency:28Mhz, Dc Current Rating:300Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Cb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden CBC2016T150K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1120 | Buy Now |
DISTI #
587-3047-1-ND
|
DigiKey | FIXED IND 15UH 300MA 1.56OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1960 In Stock |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
CBC2016T150K
|
Avnet Americas | Ind Power Chip Wirewound 15uH 10% 2.52MHz Ferrite 300mA 0806 T/R - Tape and Reel (Alt: CBC2016T150K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 | Buy Now |
DISTI #
963-CBC2016T150K
|
Mouser Electronics | Power Inductors - SMD 963-LSQPA201616T150K RPLCMT PN 0806 15uH 1056mOhms 10% 300mA RoHS: Compliant | 3986 |
|
$0.0600 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.3A 1.56Ohm DCR 0806 T/R RoHS: Compliant |
2000 In Stock |
|
$0.0666 / $0.0786 | Buy Now |
DISTI #
51615189
|
Verical | Inductor Power Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.3A 1.56Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1848 | Americas - 2000 |
|
$0.0915 / $0.1022 | Buy Now |
DISTI #
26096761
|
Verical | Inductor Power Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.3A 1.56Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 84 Package Multiple: 1 | Americas - 188 |
|
$0.0143 / $0.0209 | Buy Now |
DISTI #
C1S758100238734
|
Chip1Stop | Inductor Power Chip Wirewound 15uH 10% 2.52MHz Ferrite 300mA 1.56Ohm DCR 0806 T/R RoHS: Compliant pbFree: Yes | 188 |
|
$0.0714 / $0.1040 | Buy Now |
|
Master Electronics | Inductor Power Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.3A 1.56Ohm DCR 0806 T/R RoHS: Compliant |
2000 In Stock |
|
$0.0666 / $0.0786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBC2016T150K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC2016T150K
TAIYO YUDEN
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 0806, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.56 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |