Part Details for CBC2016T1R0M by TAIYO YUDEN
Overview of CBC2016T1R0M by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC2016T1R0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0087
|
Newark | Inductor, 1Uh, 1.1A, 20%, 100Mhz, Smd, Inductance:1Μh, Dc Resistance Max:0.1Ohm, Self Resonant Frequency:100Mhz, Dc Current Rating:1.1A, Inductor Case/Package:0806 [2016 Metric], Product Range:Cb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CBC2016T1R0M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1340 | Buy Now |
DISTI #
587-1608-1-ND
|
DigiKey | FIXED IND 1UH 1.1A 130 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5633 In Stock |
|
$0.0703 / $0.2200 | Buy Now |
DISTI #
CBC2016T1R0M
|
Avnet Americas | Ind Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 1.1A 0806 T/R - Tape and Reel (Alt: CBC2016T1R0M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 | Buy Now |
DISTI #
963-CBC2016T1R0M
|
Mouser Electronics | Power Inductors - SMD 963-LSQPA201616T1R0M RPLCMT PN 0806 1uH 130mOhms 1100mAur RoHS: Compliant | 219 |
|
$0.0670 / $0.2000 | Buy Now |
|
Future Electronics | 1µH Unshielded Wirewound Inductor 1.1A 130mOhm Max 0806 (2016 Metric) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0706 / $0.0797 | Buy Now |
|
Bristol Electronics | 1008 |
|
RFQ |
Part Details for CBC2016T1R0M
CBC2016T1R0M CAD Models
CBC2016T1R0M Part Data Attributes
|
CBC2016T1R0M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC2016T1R0M
TAIYO YUDEN
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for CBC2016T1R0M
This table gives cross-reference parts and alternative options found for CBC2016T1R0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC2016T1R0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQPA201616T1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | CBC2016T1R0M vs LLQPA201616T1R0M |
LSQPB201616T1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | CBC2016T1R0M vs LSQPB201616T1R0M |
LLQNA201616T1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | CBC2016T1R0M vs LLQNA201616T1R0M |