Part Details for CBC2016T1R0MV by TAIYO YUDEN
Overview of CBC2016T1R0MV by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC2016T1R0MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7573
|
Newark | Inductor, Wirewound, 1Uh, 20%, 0806, Inductance:1µh, Dc Resistance Max:0.1Ohm, Self Resonant Frequency:100Mhz, Dc Current Rating:885Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Cb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CBC2016T1R0MV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1380 | Buy Now |
DISTI #
29X7572
|
Newark | Inductor, Wirewound, 1Uh, 20%, 0806, Inductance:1µh, Dc Resistance Max:0.1Ohm, Self Resonant Frequency:100Mhz, Dc Current Rating:885Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Cb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CBC2016T1R0MV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1380 | Buy Now |
DISTI #
08AK5204
|
Newark | General Purpose Inductor, 1Uh, 20%, 1 Element, Smd |Taiyo Yuden CBC2016T1R0MV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.3300 | Buy Now |
DISTI #
587-3696-1-ND
|
DigiKey | FIXED IND 1UH 885MA 130 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1128 / $0.2700 | Buy Now |
DISTI #
963-CBC2016T1R0MV
|
Mouser Electronics | Power Inductors - SMD 0806 1uH 130mOhms 20% 885mA RoHS: Compliant | 1220 |
|
$0.0960 / $0.2900 | Buy Now |
|
Future Electronics | Fixed Inductors 0806 1uH 130mOhms +/-20% 885mA RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks Container: Reel | 62000Reel |
|
$0.0971 / $0.1050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0948 / $0.1136 | Buy Now |
DISTI #
33364033
|
Verical | Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.885A 0.13Ohm DCR 0806 Automotive T/R RoHS: Compliant Min Qty: 174 Package Multiple: 1 | Americas - 1975 |
|
$0.1200 / $0.1800 | Buy Now |
DISTI #
C1S758100377398
|
Chip1Stop | SMD Inductor RoHS: Compliant Container: Cut Tape | 1975 |
|
$0.0960 / $0.2000 | Buy Now |
Part Details for CBC2016T1R0MV
CBC2016T1R0MV CAD Models
CBC2016T1R0MV Part Data Attributes
|
CBC2016T1R0MV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC2016T1R0MV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.885 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |