Part Details for CBC2016T2R2MV by TAIYO YUDEN
Overview of CBC2016T2R2MV by TAIYO YUDEN
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC2016T2R2MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5205
|
Newark | General Purpose Inductor, 2.2Uh, 20%, 1 Element, Smd |Taiyo Yuden CBC2016T2R2MV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 / $0.5240 | Buy Now |
DISTI #
29X7574
|
Newark | Inductor, Wirewound, 2.2Uh, 20%, 0806, Inductance:2.2µh, Dc Resistance Max:0.2Ohm, Self Resonant Frequency:70Mhz, Dc Current Rating:625Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Cb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden CBC2016T2R2MV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1380 | Buy Now |
DISTI #
29X7575
|
Newark | Inductor, Wirewound, 2.2Uh, 20%, 0806, Inductance:2.2µh, Dc Resistance Max:0.2Ohm, Self Resonant Frequency:70Mhz, Dc Current Rating:625Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Cb Series, Inductor Construction:- Rohs Compliant: Yes |Taiyo Yuden CBC2016T2R2MV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1380 | Buy Now |
DISTI #
587-3697-1-ND
|
DigiKey | FIXED IND 2.2UH 625MA 260MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1128 / $0.2700 | Buy Now |
DISTI #
963-CBC2016T2R2MV
|
Mouser Electronics | Power Inductors - SMD 0806 2.2uH 260mOhms 20% 625mA RoHS: Compliant | 0 |
|
$0.1080 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0876 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0.0967 / $0.1159 | Buy Now |
DISTI #
36532062
|
Verical | Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.625A 0.26Ohm DCR 0806 Automotive T/R RoHS: Compliant Min Qty: 1137 Package Multiple: 1 Date Code: 1801 | Americas - 2000 |
|
$0.0643 | Buy Now |
DISTI #
33364111
|
Verical | Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.625A 0.26Ohm DCR 0806 Automotive T/R RoHS: Compliant Min Qty: 391 Package Multiple: 1 | Americas - 800 |
|
$0.0736 / $0.0801 | Buy Now |
|
Bristol Electronics | 3616 |
|
RFQ |
Part Details for CBC2016T2R2MV
CBC2016T2R2MV CAD Models
CBC2016T2R2MV Part Data Attributes
|
CBC2016T2R2MV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC2016T2R2MV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.625 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |