Part Details for CBC2016T6R8M by TAIYO YUDEN
Overview of CBC2016T6R8M by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC2016T6R8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3541
|
Newark | Inductor, ferrite,6.8Uh,20+% Tol,20-% Tol,0806-Case Rohs Compliant: Yes |Taiyo Yuden CBC2016T6R8M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.1220 | Buy Now |
DISTI #
587-5506-1-ND
|
DigiKey | FIXED IND 6.8UH 450MA 767MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1924 In Stock |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
CBC2016T6R8M
|
Avnet Americas | Ind Power Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 450mA 0806 T/R - Tape and Reel (Alt: CBC2016T6R8M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 | Buy Now |
DISTI #
963-CBC2016T6R8M
|
Mouser Electronics | Power Inductors - SMD 963-LSQPA201616T6R8M RPLCMT PN 0806 6.8uH 767mOhms 20% 450mA RoHS: Compliant | 2540 |
|
$0.0670 / $0.2100 | Buy Now |
DISTI #
C1S758100236921
|
Chip1Stop | Inductor Power Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 450mA 767mOhm DCR 0806 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 120 |
|
$0.0966 / $0.1040 | Buy Now |
Part Details for CBC2016T6R8M
CBC2016T6R8M CAD Models
CBC2016T6R8M Part Data Attributes
|
CBC2016T6R8M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC2016T6R8M
TAIYO YUDEN
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.767 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 38 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |