Part Details for CBC24W7S000E30 by Amphenol Positronic
Overview of CBC24W7S000E30 by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CBC24W7S000E30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4782
|
Newark | Cbc24W7S000E30 |Positronic CBC24W7S000E30 RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8400 / $45.0200 | Buy Now |
DISTI #
2403-CBC24W7S000E30-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 24POS Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
130 In Stock |
|
$8.1278 / $9.2700 | Buy Now |
DISTI #
276-CBC24W7S000E30
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 24W7F CRIMP LC ZINC RoHS: Not Compliant | 0 |
|
$9.7500 / $11.0100 | Order Now |
DISTI #
POSCBC24W7S000E30
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
CBC24W7S000E30
|
TTI | D-Sub Mixed Contact Connectors COMBO 24W7F CRIMP LC ZINC Min Qty: 5 Package Multiple: 1 | Americas - 0 |
|
$45.9100 | Buy Now |
DISTI #
POSCBC24W7S000E30
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBC24W7S000E30
|
PEI Genesis | COMBO 24W7F CRIMP LC ZINC Min Qty: 1 | 84 |
|
$7.4200 / $8.1600 | Buy Now |
Part Details for CBC24W7S000E30
CBC24W7S000E30 CAD Models
CBC24W7S000E30 Part Data Attributes
|
CBC24W7S000E30
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC24W7S000E30
Amphenol Positronic
D Subminiature Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |