Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Inductor, 10Uh, 480Ma, 10%, 30Mhz, Smd, Inductance:10µh, Dc Resistance Max:0.36Ohm, Self Resonant Frequency:30Mhz, Dc Current Rating:680Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Cb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden CBC2518T100K
RoHS:
Compliant
Min Qty:
2000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$0.0940
|
Buy Now
|
|
|
DigiKey
|
FIXED IND 10UH 680MA 468MOHM SMD
Min Qty:
1
Lead time:
8 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
8765 In Stock
|
-
1
$0.1700
-
10
$0.1330
-
25
$0.1200
-
50
$0.1112
-
100
$0.1030
-
250
$0.0932
-
500
$0.0863
-
1,000
$0.0800
-
2,000
$0.0668
-
4,000
$0.0619
-
6,000
$0.0591
-
10,000
$0.0559
-
14,000
$0.0538
-
20,000
$0.0517
-
50,000
$0.0466
-
100,000
$0.0449
|
$0.0449 / $0.1700
|
Buy Now
|
|
|
Avnet Americas
|
Ind Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 680mA 1007 T/R - Tape and Reel (Alt: CBC2518T100K)
RoHS:
Compliant
Min Qty:
2000
Package Multiple:
2000
Lead time:
7 Weeks, 0 Days
Container:
Reel
|
0
|
|
$0.0725
|
Buy Now
|
|
|
Mouser Electronics
|
Power Inductors - SMD 963-LSQPA251818T100K RPLCMT PN 1007 10uH 468mOhms 10% 480mA
RoHS:
Compliant
|
15083
|
-
1
$0.1500
-
10
$0.1070
-
100
$0.0780
-
1,000
$0.0680
-
2,000
$0.0540
-
10,000
$0.0500
-
24,000
$0.0480
|
$0.0480 / $0.1500
|
Buy Now
|
|
|
Chip1Stop
|
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 680mA 468mOhm DCR 1007 T/R
RoHS:
Compliant
pbFree:
Yes
|
4
|
|
$0.0609
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
DCR MEASURED AT 30% TOLERANCE
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TAIYO YUDEN
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, HALOGEN FREE AND ROHS COMPLIANT
VS
-