-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5407
|
Newark | Power Inductor, 4.7Uh, 680Ma, 20%, Inductance:4.7Μh, Dc Resistance Max:0.2Ohm, Self Resonant Frequency:41Mhz, Dc Current Rating:920Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Cb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CBC2518T4R7M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
18J0836
|
Newark | Power Inductor, 4.7Uh, 680Ma, 20%, Full Reel, Inductance:4.7Μh, Dc Resistance Max:0.2Ohm, Self Resonant Frequency:41Mhz, Dc Current Rating:920Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Cb Series Rohs Compliant: Yes |Taiyo Yuden CBC2518T4R7M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.0710 | Buy Now |
DISTI #
587-1621-1-ND
|
DigiKey | FIXED IND 4.7UH 920MA 260MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
227493 In Stock |
|
$0.0586 / $0.1800 | Buy Now |
DISTI #
CBC2518T4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 920 mA, Unshielded, 680 mA, 2.5mm x 1.8mm x 1.8mm - Tape and Reel (Alt: CBC2518T4R7M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 | Buy Now |
DISTI #
963-CBC2518T4R7M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPA251818T4R7M 1007 4.7uH 260mOhms 20% 680mA RoHS: Compliant | 68691 |
|
$0.0560 / $0.1500 | Buy Now |
|
Future Electronics | CBC Series 1007 4.7uH 20% 920mA 200 mOhms SMD Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0559 / $0.0631 | Buy Now |
|
Bristol Electronics | 514 |
|
RFQ | ||
|
Bristol Electronics | 1991 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 4.7 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 9052 |
|
$0.0545 / $0.1676 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1592 |
|
$0.1257 / $0.4190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBC2518T4R7M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC2518T4R7M
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1007 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.68 A | |
Self Resonance Frequency | 41 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |