Part Details for CBC2518T681K by TAIYO YUDEN
Overview of CBC2518T681K by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC2518T681K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8590
|
Newark | Inductor, 680Uh, 65Ma, 10%, 3Mhz, Smd, Inductance:680Μh, Dc Resistance Max:28Ohm, Self Resonant Frequency:3Mhz, Dc Current Rating:60Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Cb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden CBC2518T681K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1120 | Buy Now |
DISTI #
587-3063-1-ND
|
DigiKey | FIXED IND 680UH 60MA 36.4OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1934 In Stock |
|
$0.0586 / $0.1800 | Buy Now |
DISTI #
CBC2518T681K
|
Avnet Americas | Ind Power Chip Wirewound 680uH 10% 796KHz Ferrite 60mA 1007 T/R - Tape and Reel (Alt: CBC2518T681K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 | Buy Now |
DISTI #
963-CBC2518T681K
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPA251818T681K 1007 680uH 36.4Ohms 10%Tol 60mA RoHS: Compliant | 3086 |
|
$0.0560 / $0.1800 | Buy Now |
|
Future Electronics | FIXED IND 680UH 60MA 36.4 OHM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0534 | Buy Now |
Part Details for CBC2518T681K
CBC2518T681K CAD Models
CBC2518T681K Part Data Attributes:
|
CBC2518T681K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC2518T681K
TAIYO YUDEN
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1007 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 36.4 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |